2454910000 | Weidmüller
Socket header, 8 pole, pitch 3.81 mm, straight, black, 2454910000
Order No.: 53P1781
EAN: 4050118469790
MPN:
2454910000
BCF 3.81/08/180 SN BK BX SO
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Female connector, 2454910000, Weidmüller
Printed Circuit Board Connectors, Female Connector, closed sideways, 3.81 mm, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |