2454930000 | Weidmüller

Socket header, 14 pole, pitch 3.81 mm, straight, black, 2454930000

Order No.: 53P1783
EAN: 4050118469868
MPN:
2454930000
BCF 3.81/14/180 SN BK BX SO
Weidmüller
2454930000 Weidmüller PCB Connection Systems Image 1
2454930000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
8.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3062 €

Female connector, 2454930000, Weidmüller

Printed circuit board connector, socket connector, closed sideways, 3.81 mm, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 14 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes