2454940000 | Weidmüller
Socket header, 14 pole, pitch 3.81 mm, straight, black, 2454940000
Order No.: 53P1784
EAN: 4050118469851
MPN:
2454940000
BCF 3.81/14/180 SN BK BX SO
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Female connector, 2454940000, Weidmüller
Printed circuit board connector, socket connector, closed side, 3.81 mm, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |