2455870000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, black, 2455870000

Order No.: 53P1877
EAN: 4050118471311
MPN:
2455870000
BLZP 5.08HC/05/180 SN BK BX PRT
Weidmüller
2455870000 Weidmüller PCB Connection Systems Image 1
2455870000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
504 pcs.
3.2725 €

Male connector, 2455870000, Weidmüller

Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 5, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes