2455890000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, straight, black, 2455890000

Order No.: 53P1879
EAN: 4050118471335
MPN:
2455890000
BLZP 5.08HC/07/180 SN BK BX PRT
Weidmüller
2455890000 Weidmüller PCB Connection Systems Image 1
2455890000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
528 pcs.
4.4030 €

Male connector, 2455890000, Weidmüller

Printed circuit board connector, male header, lateral closed, 5.08 mm, no. of poles: 7, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 7 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes