2457550000 | Weidmüller

Pin header, 5 pole, pitch 3.81 mm, angled, black, 2457550000

Order No.: 53P1898
EAN: 4050118472721
MPN:
2457550000
SC-SMT 3.81/05/270G 1.5SN BK RL
2457550000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5113 €

Male connector, 2457550000, Weidmüller

Printed circuit board connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 5, 270°, 1.5 mm, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 5 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes