2458520000 | Weidmüller
Pin header, 8 pole, pitch 3.81 mm, angled, black, 2458520000
Order No.: 53P1913
EAN: 4050118473414
MPN:
2458520000
SCDN-THR 3.81/08/90G 1.5SN BK RL
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 6 Days: 850 pcs.
Leadtime: 1 Week **
Male connector, 2458520000, Weidmüller
Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 8, 90°, 1.5 mm, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |