2458950000 | Weidmüller
PCB connector, 2 pole, pitch 3.5 mm, straight, orange, 2458950000
Unit Price (€ / pc.)
1.3804 € *
Available: 14 pcs.
Leadtime: 8 Weeks **
Socket header, 2458950000, Weidmüller
Connect efficiently - in a small space: female header with spring connection (PUSH IN) as a plug-in connection level; used together with male headers in 3.50 mm pitch.
Technical specifications
Version | Buchsenleiste | |
Contact type | Stift | |
Pin number | 2-polig | |
Grid | 3.5 mm | |
Connection | Push-in Federanschluss | |
Orientation | gerade | |
Type of locking | Nein | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | orange |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |