2467380000 | Weidmüller

Pin header, 4 pole, pitch 10.16 mm, angled, black, 2467380000

Order No.: 53P2039
EAN: 4050118481754
MPN:
2467380000
SU 10.16IT/04/270MF4 3.5AG BK BX SO
Weidmüller
2467380000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9381 €

Male connector, 2467380000, Weidmüller

PCB connectors, snap-in flange, THT solder termination, 10.16 mm, no. of poles: 4, 90

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface silver-plated
Rated voltage 1 kV
Rated current 78.3 A
Orientation angled
Pin number 4 pole
Grid 10.16 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes