2484460000 | Weidmüller

Pin header, 5 pole, pitch 3.5 mm, straight, black, 2484460000

Order No.: 53P2170
EAN: 4050118494969
MPN:
2484460000
SL 3.50/05/180G 3.2SN BK BX
Weidmüller
2484460000 Weidmüller PCB Connection Systems Image 1
2484460000 Weidmüller PCB Connection Systems Image 2
2484460000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4042 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 2484460000, Weidmüller

PCB connector, closed side, THT solder termination, 3.50 mm, no. of poles: 5, 180°, 3.2 mm, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Orientation straight
Pin number 5 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes