2484610000 | Weidmüller

Pin header, 3 pole, pitch 3.5 mm, straight, black, 2484610000

Order No.: 53P2171
EAN: 4050118494976
MPN:
2484610000
SL 3.50/03/180G 3.2SN BK BX
2484610000 Weidmüller PCB Connection Systems Image 1
2484610000 Weidmüller PCB Connection Systems Image 2
2484610000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 70 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 2484610000, Weidmüller

PCB connectors, closed side, THT solder termination, 3.50 mm, no. of poles: 3, 180°, 3.2 mm, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 17 A
Orientation gerade
Pin number 3-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes