2503050000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, black, 2503050000

Order No.: 53P2380
EAN: 4050118516814
MPN:
2503050000
SL 5.08HC/02/90G 3.2SN BK BX CO
Weidmüller
2503050000 Weidmüller PCB Connection Systems Image 1
2503050000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1543 €
50 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 2503050000, Weidmüller

Board Connector, Male Connector, Side Closed, THT Solder Termination, 5.08 mm, No. of Poles: 2, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes