2505920000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, angled, black, 2505920000

Order No.: 53P2536
EAN: 4050118520071
MPN:
2505920000
SL-SMT 3.50/08/90LF 1.5SN BK RL SO
Weidmüller
2505920000 Weidmüller PCB Connection Systems Image 1
2505920000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
770 pcs.
2.975 €

Male connector, 2505920000, Weidmüller

Printed circuit board connector, Löt flange, THT/THR Löt connection, 3.50 mm, number of poles: 8, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes