2507060000 | Weidmüller

Connector, 4 pole, pitch 5 mm, straight, black, 2507060000

Order No.: 53P2558
EAN: 4050118524307
MPN:
2507060000
BLZP AH 4 BK
2507060000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.3907 €
50 pcs.
4.9028 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2507060000, Weidmüller

Printed Circuit Board Connector, 5.00 mm, no. of poles: 4, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes