2507090000 | Weidmüller

Connector, 7 pole, pitch 5 mm, straight, black, 2507090000

Order No.: 53P2561
EAN: 4050118524253
MPN:
2507090000
BLZP AH 7 BK
2507090000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.5335 €
50 pcs.
5.0337 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in connector, 2507090000, Weidmüller

PCB connectors, 5.00 mm, no. of poles: 7, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Additional parts bestückt
Colour schwarz
Orientation gerade
Pin number 7-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes