2507120000 | Weidmüller

Connector, 10 pole, pitch 5 mm, black, 2507120000

Order No.: 53P2564
EAN: 4050118524284
MPN:
2507120000
BLZP AH 10 BK
2507120000 Weidmüller PCB Connection Systems Image 1
2507120000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Available in 5 Days: 614 pcs.
Leadtime: 8 Weeks **
Total Price:
205.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
2.7370 €

PCB plug-in connector, 2507120000, Weidmüller

Printed circuit board connector, 5.00 mm, no. of poles: 10, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Farbe schwarz
Polzahl 10-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes