2507130000 | Weidmüller

Connector, 11 pole, pitch 5 mm, black, 2507130000

Order No.: 53P2565
EAN: 4050118524291
MPN:
2507130000
BLZP AH 11 BK
2507130000 Weidmüller PCB Connection Systems Image 1
2507130000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.5930 €
50 pcs.
5.0813 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in connector, 2507130000, Weidmüller

PCB connectors, 5.00 mm, no. of poles: 11, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Colour black
Pin number 11 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes