2518900000 | Weidmüller
Socket header, 2 pole, pitch 3.81 mm, straight, green, 2518900000
Order No.: 53P2622
EAN: 4050118550030
MPN:
2518900000
BCZ 3.81/02/180 SN GN BX PRT
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PCB plug-in connector, 2518900000, Weidmüller
Printed circuit board connectors, closed sideways, 3.81 mm, no. of poles: 2, green, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |