2519280000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, black, 2519280000

Order No.: 53P2624
EAN: 4050118531381
MPN:
2519280000
BLZP 5.08HC/02/180 SN BK BX PRT
Weidmüller
2519280000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5946 €

Male connector, 2519280000, Weidmüller

Printed Circuit Board Connector, male header, closed side, 5.08 mm, no. of poles: 2, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes