2519320000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, straight, green, 2519320000
Order No.: 53P2626
EAN: 4050118531602
MPN:
2519320000
BLZP 5.08HC/02/180 SN GN BX PRT
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB plug-in connector, 2519320000, Weidmüller
Printed circuit board connector, male connector, closed at the side, 5.08 mm, no. of poles: 2, tin-plated, pale green, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |