2537410000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, angled, gray, 2537410000
Order No.: 53P2802
EAN: 4050118548877
MPN:
2537410000
SL 5.08HC/02/90B 3.2SN GY BX
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 2537410000, Weidmüller
PCB connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, pole count: 2, 90°, 3.2 mm, pebble gray, Bo
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |