2537530000 | Weidmüller

Socket header, 2 pole, pitch 7.62 mm, straight, black, 2537530000

Order No.: 53P2805
EAN: 4050118549126
MPN:
2537530000
BVF 7.62HP/02/180 SN BK BX SO
Weidmüller
2537530000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4514 €

Female connector, 2537530000, Weidmüller

PCB connector, side open, 7.62 mm, no. of poles: 2, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 2 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes