7921760000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, straight, black, 7921760000
Order No.: 53P4050
EAN: 4032248245420
MPN:
7921760000
SLEH 5.08/2 LI12.5 2.4 SN BK BX
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 7921760000, Weidmüller
PCB Connector, Male Connector, 5.08 mm, No. of Poles: 2, 90°, 2.4 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |