7924940000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 7924940000

Order No.: 53P4051
EAN: 4032248259946
MPN:
7924940000
SLEH 5.08/3 RE22.5 2.4 SN BK BX
7924940000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 7924940000, Weidmüller

PCB connector, male header, 5.08 mm, no. of poles: 3, 90°, 2.4 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 16 A
Orientation straight
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes