8426630000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, orange, 8426630000
Order No.: 53P4431
EAN: 4032248006465
MPN:
8426630000
SLEH 5.08/3 LI22.5 2.4 SN OR BX
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 8426630000, Weidmüller
Printed Circuit Board Connector, Male Connector, 5.08 mm, No. of Poles: 3, 90°, 2.4 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |