8427390000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, orange, 8427390000

Order No.: 53P4432
EAN: 4032248037636
MPN:
8427390000
SLEH 5.08/2 RE12.5 2.4 SN OR BX
Weidmüller
8427390000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.261 €

Male connector, 8427390000, Weidmüller

PCB Connector, Male Connector, 5.08 mm, No. of Poles: 2, 90°, 2.4 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 16 A
Orientation straight
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes