1001830000 | Weidmüller

PCB terminal, 24 pole, pitch 5 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001830000

Order No.: 50P2123
EAN: 4032248693658
MPN:
1001830000
LL 5.00/24/90 3.2SN OR BX
1001830000 Weidmüller PCB Terminal Blocks Image 1
1001830000 Weidmüller PCB Terminal Blocks Image 2
1001830000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
10 pcs.
12.1023 €
50 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1001830000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 24, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection clamping bracket
AWG cross-section AWG 26-12
Width 20.97 mm
Colour orange
Height 14.2 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 24 pole
Grid 5 mm
Depth 11 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes