1001880000 | Weidmüller

PCB terminal, 7 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001880000

Order No.: 50P2128
EAN: 4032248693849
MPN:
1001880000
LL 5.08/07/90 3.2SN OR BX
1001880000 Weidmüller PCB Terminal Blocks Image 1
1001880000 Weidmüller PCB Terminal Blocks Image 2
1001880000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6652 €
50 pcs.
3.3320 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1001880000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 7, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection clamping bracket
AWG cross-section AWG 26-12
Width 36.21 mm
Colour orange
Height 20.3 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 7 pole
Grid 5.08 mm
Depth 11 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes