1001900000 | Weidmüller
PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001900000
Order No.: 50P2130
EAN: 4032248693863
MPN:
1001900000
LL 5.08/09/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Print clamp, 1001900000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 9, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Anschluss | Zugbügel | |
AWG-Leiterquerschnitt | AWG 26-12 | |
Breite | 46.37 mm | |
Farbe | orange | |
Höhe | 20.3 mm | |
Leiterquerschnitt | 0,08-6,0 mm² | |
Nennspannung | 300 V | |
Nennstrom | 20 A | |
Polzahl | 9-polig | |
Rastermaß | 5.08 mm | |
Tiefe | 11 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |