1001930000 | Weidmüller

PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001930000

Order No.: 50P2133
EAN: 4032248693894
MPN:
1001930000
LL 5.08/12/90 3.2SN OR BX
1001930000 Weidmüller PCB Terminal Blocks Image 1
1001930000 Weidmüller PCB Terminal Blocks Image 2
1001930000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7481 €

Print clamp, 1001930000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 12, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Anschluss Zugbügel
AWG-Leiterquerschnitt AWG 26-12
Breite 61.61 mm
Farbe orange
Höhe 20.3 mm
Leiterquerschnitt 0,08-6,0 mm²
Nennspannung 300 V
Nennstrom 20 A
Polzahl 12-polig
Rastermaß 5.08 mm
Tiefe 11 mm
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes