1002050000 | Weidmüller

PCB terminal, 24 pole, pitch 5.08 mm, AWG 26-12, 20 A, clamping bracket, orange, 1002050000

Order No.: 50P2145
EAN: 4032248694013
MPN:
1002050000
LL 5.08/24/90 3.2SN OR BX
1002050000 Weidmüller PCB Terminal Blocks Image 1
1002050000 Weidmüller PCB Terminal Blocks Image 2
1002050000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €

Print clamp, 1002050000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 24, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection clamping bracket
AWG cross-section AWG 26-12
Width 122.52 mm
Colour orange
Height 20.3 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 24 pole
Grid 5.08 mm
Depth 11 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes