1047120000 | Weidmüller

PCB terminal, 1 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, black, 1047120000

Order No.: 50P3840
EAN: 4032248784035
MPN:
1047120000
LXXX 15.00/01/90 4.5SN BK BX
1047120000 Weidmüller PCB Terminal Blocks Image 1
1047120000 Weidmüller PCB Terminal Blocks Image 2
1047120000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Available in 6 Days: 40 pcs.
Leadtime: On Request **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.4502 €
50 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1047120000, Weidmüller

PCB terminal, 15.00 mm, pole number: 1, 90°, 4.5 mm, black, clamping yoke connection, 50 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 20-1
Width 16 mm
Colour schwarz
Height 56 mm
Cable cross-section 0,5-50 mm²
Rated voltage 600 V
Rated current 127 A
Pin number 1-polig
Grid 15 mm
Depth 31 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes