1047220000 | Weidmüller

PCB terminal, 3 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pebble gray, 1047220000

Order No.: 50P3846
EAN: 4032248783939
MPN:
1047220000
LXXX 15.00/03/90 4.5SN GY BX
Weidmüller
1047220000 Weidmüller PCB Terminal Blocks Image 1
1047220000 Weidmüller PCB Terminal Blocks Image 2
1047220000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
15.64 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6366 €
10 pcs.
14.3871 €
50 pcs.
13.0900 €
100 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1047220000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 3, 90°, 4.5 mm, pebble grey, clamping yoke connection, 50 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 20-1
Width 46 mm
Colour pebble gray
Height 56 mm
Cable cross-section 0.5-50 mm²
Rated voltage 600 V
Rated current 127 A
Pin number 3 pole
Grid 15 mm
Depth 31 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes