1047280000 | Weidmüller
PCB terminal, 1 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, black, 1047280000
Order No.: 50P3848
EAN: 4032248783878
MPN:
1047280000
LXXX 15.00/01/90F 4.5SN BK BX
Series: OMNIMATE Power - Serie LXXX
Unit Price (€ / pc.)
5.8310 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4145 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1047280000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 1, 90°, 4.5 mm, black, clamping yoke connection, 50 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 20-1 | |
Width | 45 mm | |
Colour | black | |
Height | 56 mm | |
Cable cross-section | 0.5-50 mm² | |
Rated voltage | 600 V | |
Rated current | 127 A | |
Pin number | 1 pole | |
Grid | 15 mm | |
Depth | 31 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |