1047460000 | Weidmüller

PCB terminal, 3 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, black, 1047460000

Order No.: 50P3858
EAN: 4032248783694
MPN:
1047460000
LXXX 15.00/03/90FL 4.5SN BK BX
1047460000 Weidmüller PCB Terminal Blocks Image 1
1047460000 Weidmüller PCB Terminal Blocks Image 2
1047460000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 8 Weeks **
Total Price:
224.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
7.4732 €

Print clamp, 1047460000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 3, 90°, 4.5 mm, black, clamping yoke connection, 50 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 20-1
Width 60.5 mm
Colour schwarz
Height 56 mm
Cable cross-section 0,5-50 mm²
Rated voltage 600 V
Rated current 127 A
Pin number 3-polig
Grid 15 mm
Depth 31 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes