1047550000 | Weidmüller

PCB terminal, 4 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pale green, 1047550000

Order No.: 50P3863
EAN: 4032248783601
MPN:
1047550000
LXXX 15.00/04/90FL 4.5SN GY BX
Weidmüller
1047550000 Weidmüller PCB Terminal Blocks Image 1
1047550000 Weidmüller PCB Terminal Blocks Image 2
1047550000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
10 pcs.
18.4331 €
50 pcs.
16.9575 €
100 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1047550000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 4, 90°, 4.5 mm, pale green, clamping yoke connection, 50 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 20-1
Width 75.5 mm
Colour pale green
Height 56 mm
Cable cross-section 0.5-50 mm²
Rated voltage 600 V
Rated current 127 A
Pin number 4 pole
Grid 15 mm
Depth 31 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes