1137870000 | Weidmüller

PCB terminal, 1 pole, AWG 26-14, 13 A, clamping bracket, black, 1137870000

Order No.: 50P6740
EAN: 4032248919741
MPN:
1137870000
LHZ-SMT L 1.5SN BK BX
Weidmüller
1137870000 Weidmüller PCB Terminal Blocks Image 1
1137870000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3447 €

Print clamp, 1137870000, Weidmüller

PCB terminal, connection element left, pole number: 1, 90°, 1.5 mm, black, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection clamping bracket
AWG cross-section AWG 26-14
Width 6 mm
Colour black
Height 16.9 mm
Cable cross-section 2.5 mm²
Rated current 13 A
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes