1137880000 | Weidmüller

PCB terminal, 1 pole, AWG 26-14, 13 A, screw connection, black, 1137880000

Order No.: 50P6741
EAN: 4032248919734
MPN:
1137880000
LHZ-SMT R 1.5SN BK BX
1137880000 Weidmüller PCB Terminal Blocks Image 1
1137880000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 6 Days: 1,530 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3804 €

Print clamp, 1137880000, Weidmüller

PCB terminal, connection element right, number of poles: 1, 90°, 1.5 mm, black, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 6 mm
Colour schwarz
Height 16.9 mm
Cable cross-section 2,5 mm²
Rated voltage 500 V
Rated current 13 A
Pin number 1-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes