1192990000 | Weidmüller
PCB terminal, 3 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, black, 1192990000
Order No.: 50P7938
EAN: 4032248975051
MPN:
1192990000
LUP 10.16/03/90V 3.2SN BK BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
10 pcs.
10.5910 €
50 pcs.
9.6509 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1192990000, Weidmüller
PCB terminal, 10.16 mm, pole number: 3, 90°, 3.2 mm, black, clamping yoke connection, 16 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-6 | |
Width | 31.28 mm | |
Colour | schwarz | |
Height | 34.7 mm | |
Cable cross-section | 0,13-16 mm² | |
Rated voltage | 600 V | |
Rated current | 51 A | |
Pin number | 3-polig | |
Grid | 10.16 mm | |
Depth | 25.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |