1193000000 | Weidmüller

PCB terminal, 4 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, black, 1193000000

Order No.: 50P7939
EAN: 4032248975358
MPN:
1193000000
LUP 10.16/04/90V 3.2SN BK BX
Weidmüller
1193000000 Weidmüller PCB Terminal Blocks Image 1
1193000000 Weidmüller PCB Terminal Blocks Image 2
1193000000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

Print clamp, 1193000000, Weidmüller

PCB terminal, 10.16 mm, no. of poles: 4, 90°, 3.2 mm, black, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 41.44 mm
Colour black
Height 34.7 mm
Cable cross-section 0.13-16 mm²
Rated voltage 600 V
Rated current 51 A
Pin number 4 pole
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes