1226250000 | Weidmüller
PCB terminal, 7 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, black, 1226250000
Order No.: 50P9063
EAN: 4050118010800
MPN:
1226250000
LU 10.16/07/90 4.5SN BK BX
Series: OMNIMATE Power - Serie LU
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Print clamp, 1226250000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 7, 90°, 4.5 mm, black, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-8 | |
Width | 71.12 mm | |
Colour | black | |
Height | 33 mm | |
Cable cross-section | 0.14-16 mm² | |
Rated voltage | 300 V | |
Rated current | 65 A | |
Pin number | 7 pole | |
Grid | 10.16 mm | |
Depth | 18.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |