1226520000 | Weidmüller
PCB terminal, 2 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, black, 1226520000
Order No.: 50P9083
EAN: 4050118011272
MPN:
1226520000
LXB 15.00/02/90 4.5SN BK BX
Series: OMNIMATE Power - Serie LX
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.4724 €
50 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1226520000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 2, 90°, 4.5 mm, black, clamping yoke connection, 25 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 16-4 | |
Width | 60 mm | |
Colour | black | |
Height | 29.1 mm | |
Cable cross-section | 1.31-25 mm² | |
Rated voltage | 600 V | |
Rated current | 85 A | |
Pin number | 2 pole | |
Grid | 15 mm | |
Depth | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |