1226560000 | Weidmüller

PCB terminal, 6 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, black, 1226560000

Order No.: 50P9087
EAN: 4050118011296
MPN:
1226560000
LXB 15.00/06/90 4.5SN BK BX
Weidmüller
1226560000 Weidmüller PCB Terminal Blocks Image 1
1226560000 Weidmüller PCB Terminal Blocks Image 2
1226560000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
21.8008 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
21.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8008 €

Print clamp, 1226560000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 6, 90°, 4.5 mm, black, clamping yoke connection, 25 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 16-4
Width 120 mm
Colour black
Height 29.1 mm
Cable cross-section 1.31-25 mm²
Rated voltage 600 V
Rated current 85 A
Pin number 6 pole
Grid 15 mm
Depth 41.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes