1233920000 | Weidmüller

PCB terminal, 14 pole, pitch 5 mm, AWG 24-14, 18 A, screw connection, orange, 1233920000

Order No.: 50P9178
EAN: 4050118017748
MPN:
1233920000
LM 5.00/14/135 3.5SN OR BX
Weidmüller
1233920000 Weidmüller PCB Terminal Blocks Image 1
1233920000 Weidmüller PCB Terminal Blocks Image 2
1233920000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9389 €
50 pcs.
3.5938 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1233920000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 14, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 70 mm
Colour orange
Height 19 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 18 A
Pin number 14 pole
Grid 5 mm
Depth 13.9 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes