1233950000 | Weidmüller
PCB terminal, 17 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1233950000
Order No.: 50P9181
EAN: 4050118018141
MPN:
1233950000
LM 5.00/17/135 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Print clamp, 1233950000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 17, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 85 mm | |
Colour | orange | |
Height | 19 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 17 pole | |
Grid | 5 mm | |
Depth | 13.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |