1234210000 | Weidmüller
PCB terminal, 24 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1234210000
Order No.: 50P9200
EAN: 4050118018189
MPN:
1234210000
LM 5.00/24/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.3788 €
50 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1234210000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 24, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 120.55 mm | |
Colour | orange | |
Height | 17.3 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 24 pole | |
Grid | 5 mm | |
Depth | 10 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |