1234230000 | Weidmüller

PCB terminal, 4 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1234230000

Order No.: 50P9201
EAN: 4050118018349
MPN:
1234230000
LM 5.00/04/180 3.5SN OR BX
Weidmüller
1234230000 Weidmüller PCB Terminal Blocks Image 1
1234230000 Weidmüller PCB Terminal Blocks Image 2
1234230000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.9044 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1234230000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 4, 180°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 20.55 mm
Colour orange
Height 13.5 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 4 pole
Grid 5 mm
Depth 13.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes