1234380000 | Weidmüller
PCB terminal, 16 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1234380000
Order No.: 50P9213
EAN: 4050118018646
MPN:
1234380000
LM 5.00/16/180 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9746 €
50 pcs.
3.6057 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1234380000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 16, 180°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 80.55 mm | |
Colour | orange | |
Height | 13.5 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 16 pole | |
Grid | 5 mm | |
Depth | 13.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |