1234390000 | Weidmüller

PCB terminal, 17 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1234390000

Order No.: 50P9214
EAN: 4050118018585
MPN:
1234390000
LM 5.00/17/180 3.5SN OR BX
Weidmüller
1234390000 Weidmüller PCB Terminal Blocks Image 1
1234390000 Weidmüller PCB Terminal Blocks Image 2
1234390000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2126 €
50 pcs.
3.8437 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1234390000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 17, 180°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 85.55 mm
Colour orange
Height 13.5 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 17 pole
Grid 5 mm
Depth 13.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes