1234570000 | Weidmüller
PCB terminal, 5 pole, pitch 5.08 mm, AWG 26-14, 15 A, screw connection, orange, 1234570000
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1234570000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 5, 90°, 3.5 mm, orange, pressure clip connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-14 | |
Width | 26 mm | |
Colour | orange | |
Height | 13.5 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 5 pole | |
Grid | 5.08 mm | |
Depth | 8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |